USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB12121RSKEU

DigiKey Part Number
664-GSB12121RSKEU-ND
Manufacturer
Manufacturer Product Number
GSB12121RSKEU
Description
USB2.0 A RECEPT,RIGHT ANGLE TYPE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB12121RSKEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSB12110RSKEUAmphenol CS (Commercial Products)3.485664-GSB12110RSKEU-NDkr.4.06000Parametric Equivalent
GSB12111031EUAmphenol CS (Commercial Products)308664-GSB12111031EU-NDkr.5.90000Parametric Equivalent
GSB12120RSKEUAmphenol CS (Commercial Products)3.571664-GSB12120RSKEU-NDkr.4.95000Parametric Equivalent
GSB12121031EUAmphenol CS (Commercial Products)709664-GSB12121031EU-NDkr.6.72000Parametric Equivalent
GSB1212103EUAmphenol CS (Commercial Products)3.386664-GSB1212103EU-NDkr.6.09000Parametric Equivalent
In-Stock: 3.985
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.19700kr.41.97
25kr.3.93320kr.98.33
50kr.3.74560kr.187.28
100kr.3.56630kr.356.63
250kr.3.34244kr.835.61
500kr.3.18280kr.1,591.40
1.000kr.3.03071kr.3,030.71
2.500kr.2.84096kr.7,102.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750