USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMSB0531112YEU

DigiKey Part Number
664-GMSB0531112YEUTR-ND - Tape & Reel (TR)
664-GMSB0531112YEUCT-ND - Cut Tape (CT)
664-GMSB0531112YEUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMSB0531112YEU
Description
MINI USB B TYPE RECEPTACLE 5POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GMSB0531112YEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB - mini B
Mating Cycles
5000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Brass
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ2-MBH-4-SMT-TRSame Sky (Formerly CUI Devices)29102-5892-1-NDkr.5.45000Similar
In-Stock: 5.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.92300kr.29.23
25kr.2.73640kr.68.41
50kr.2.60580kr.130.29
100kr.2.48080kr.248.08
250kr.2.32524kr.581.31
500kr.2.21406kr.1,107.03
1.000kr.2.10824kr.2,108.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.00760kr.4,015.20
4.000kr.1.91176kr.7,647.04
6.000kr.1.85784kr.11,147.04
10.000kr.1.79211kr.17,921.10
14.000kr.1.75009kr.24,501.26
20.000kr.1.70663kr.34,132.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500