
GMSB0522132YEU | |
---|---|
DigiKey Part Number | 664-GMSB0522132YEUTR-ND - Tape & Reel (TR) 664-GMSB0522132YEUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GMSB0522132YEU |
Description | MINI USB 5POS , B TYPE , R/A , |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMSB0522132YEU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.23000 | kr.7.23 |
10 | kr.6.13800 | kr.61.38 |
25 | kr.5.75480 | kr.143.87 |
50 | kr.5.47840 | kr.273.92 |
100 | kr.5.21660 | kr.521.66 |
250 | kr.4.88984 | kr.1,222.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | kr.4.62498 | kr.2,543.74 |
1.100 | kr.4.40419 | kr.4,844.61 |
1.650 | kr.4.27997 | kr.7,061.95 |
2.750 | kr.4.12849 | kr.11,353.35 |
3.850 | kr.4.03168 | kr.15,521.97 |
5.500 | kr.3.93155 | kr.21,623.53 |
13.750 | kr.3.68566 | kr.50,677.82 |
Unit Price without VAT: | kr.7.23000 |
---|---|
Unit Price with VAT: | kr.9.03750 |