
GMG224S1307R | |
|---|---|
DigiKey Part Number | 664-GMG224S1307RTR-ND - Tape & Reel (TR) 664-GMG224S1307RCT-ND - Cut Tape (CT) 664-GMG224S1307RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMG224S1307R |
Description | MAGNETIC 1G, 24PIN FOR AUTOMOTIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GMG224S1307R Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.654" L x 0.354" W (16.60mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.098" (2.50mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature -40°C ~ 125°C |
Inductance 300µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.9.61100 | kr.96.11 |
| 25 | kr.9.23360 | kr.230.84 |
| 50 | kr.8.95580 | kr.447.79 |
| 100 | kr.8.68450 | kr.868.45 |
| 250 | kr.8.33660 | kr.2,084.15 |
| 500 | kr.8.08072 | kr.4,040.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.83136 | kr.7,831.36 |
| 2.000 | kr.7.58835 | kr.15,176.70 |
| 3.000 | kr.7.44916 | kr.22,347.48 |
| 5.000 | kr.7.27694 | kr.36,384.70 |
| 7.000 | kr.7.16538 | kr.50,157.66 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |











