
GMG116S1603R | |
|---|---|
DigiKey Part Number | 664-GMG116S1603RTR-ND - Tape & Reel (TR) 664-GMG116S1603RCT-ND - Cut Tape (CT) 664-GMG116S1603RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMG116S1603R |
Description | MAGNETIC 10/100, 16PIN FOR AUTOM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GMG116S1603R Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.089" (2.27mm) |
Transformer Type LAN 100 Base-T | Operating Temperature -40°C ~ 105°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.73300 | kr.67.33 |
| 25 | kr.6.47200 | kr.161.80 |
| 50 | kr.6.27920 | kr.313.96 |
| 100 | kr.6.09020 | kr.609.02 |
| 250 | kr.5.84800 | kr.1,462.00 |
| 500 | kr.5.66974 | kr.2,834.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.5.35198 | kr.9,633.56 |
| 3.600 | kr.5.18624 | kr.18,670.46 |
| 5.400 | kr.5.09131 | kr.27,493.07 |
| 9.000 | kr.4.97379 | kr.44,764.11 |
| 12.600 | kr.4.89766 | kr.61,710.52 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

