350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMG116S1205R

DigiKey Part Number
664-GMG116S1205RTR-ND - Tape & Reel (TR)
664-GMG116S1205RCT-ND - Cut Tape (CT)
664-GMG116S1205RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMG116S1205R
Description
MAGNETIC 10/100, 16PIN FOR AUTOM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GMG116S1205R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.504" L x 0.268" W (12.80mm x 6.80mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 105°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.6.06700kr.60.67
25kr.5.83040kr.145.76
50kr.5.65780kr.282.89
100kr.5.48850kr.548.85
250kr.5.27056kr.1,317.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.5.06883kr.3,041.30
1.200kr.4.91355kr.5,896.26
1.800kr.4.82453kr.8,684.15
3.000kr.4.71423kr.14,142.69
4.200kr.4.64275kr.19,499.55
6.000kr.4.56796kr.27,407.76
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500