
GMCBA058211230HHR | |
|---|---|
DigiKey Part Number | GMCBA058211230HHRTR-ND - Tape & Reel (TR) GMCBA058211230HHRCT-ND - Cut Tape (CT) GMCBA058211230HHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCBA058211230HHR |
Description | SPLASH WATERPROOF MICROUSB B TYP |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMCBA058211230HHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | IPX4 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.7.80285 | kr.8,583.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.16000 | kr.9.16 |
| 10 | kr.7.80500 | kr.78.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.22000 | kr.13.22 |
| 10 | kr.10.75900 | kr.107.59 |
| 25 | kr.9.92000 | kr.248.00 |
| 50 | kr.9.32680 | kr.466.34 |
| 100 | kr.8.77070 | kr.877.07 |
| 250 | kr.8.08596 | kr.2,021.49 |
| 500 | kr.7.60416 | kr.3,802.08 |
| Unit Price without VAT: | kr.9.16000 |
|---|---|
| Unit Price with VAT: | kr.11.45000 |

