USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCB05821124EU

DigiKey Part Number
664-GMCB05821124EUTR-ND - Tape & Reel (TR)
664-GMCB05821124EUCT-ND - Cut Tape (CT)
664-GMCB05821124EUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMCB05821124EU
Description
MICRO USB B 5POS RIGHT ANGLE SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GMCB05821124EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Amphenol ICC (Commercial Products)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A, 1.8A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB - micro B
Mating Cycles
10000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHMB20AUETRSwitchcraft Inc.1.310137-RAHMB20AUETRCT-NDkr.0.72000Parametric Equivalent
In-Stock: 1.067
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.86700kr.38.67
25kr.3.62400kr.90.60
50kr.3.45020kr.172.51
100kr.3.28480kr.328.48
250kr.3.07872kr.769.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.83589kr.2,268.71
1.600kr.2.70044kr.4,320.70
2.400kr.2.62428kr.6,298.27
4.000kr.2.53139kr.10,125.56
5.600kr.2.47201kr.13,843.26
8.000kr.2.41062kr.19,284.96
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000