USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCB05321123H1HR

DigiKey Part Number
664-GMCB05321123H1HRTR-ND - Tape & Reel (TR)
664-GMCB05321123H1HRCT-ND - Cut Tape (CT)
664-GMCB05321123H1HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMCB05321123H1HR
Description
MICRO USB B 5POS RIGHT ANGLE SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GMCB05321123H1HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Amphenol ICC (Commercial Products)
Number of Ports
1
Series
Current Rating (Amps)
1A, 1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30VDC
Part Status
Active
Mating Cycles
10000
Connector Type
USB - micro B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.8.40100kr.84.01
25kr.7.87160kr.196.79
50kr.7.49380kr.374.69
100kr.7.13630kr.713.63
250kr.6.68896kr.1,672.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.6.11063kr.5,499.57
1.800kr.5.81903kr.10,474.25
2.700kr.5.65500kr.15,268.50
4.500kr.5.45496kr.24,547.32
6.300kr.5.32712kr.33,560.86
9.000kr.5.19486kr.46,753.74
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250