Similar

G9914312HR | |
|---|---|
DigiKey Part Number | 664-G9914312HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G9914312HR |
Description | EXTREMEPORT SWIFT 124PIN, 30U'', |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 124 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G9914312HR Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 124 | Height Above Board 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G991C312HR | Amphenol CS (Commercial Products) | 0 | 664-G991C312HRTR-ND | kr.40.81217 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | kr.40.81217 | kr.78,359.37 |
| Unit Price without VAT: | kr.40.81217 |
|---|---|
| Unit Price with VAT: | kr.51.01521 |


