

G97V24332HR | |
---|---|
DigiKey Part Number | 664-G97V24332HRTR-ND - Tape & Reel (TR) 664-G97V24332HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G97V24332HR |
Description | CONN EDGE DUAL FML 124POS 0.024 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V24332HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.28000 | kr.41.28 |
10 | kr.35.05300 | kr.350.53 |
25 | kr.32.85760 | kr.821.44 |
50 | kr.31.28840 | kr.1,564.42 |
100 | kr.29.79390 | kr.2,979.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.28.37185 | kr.5,674.37 |
400 | kr.27.01840 | kr.10,807.36 |
600 | kr.26.25697 | kr.15,754.18 |
1.000 | kr.25.32832 | kr.25,328.32 |
1.400 | kr.24.73476 | kr.34,628.66 |
2.000 | kr.24.12077 | kr.48,241.54 |
Unit Price without VAT: | kr.41.28000 |
---|---|
Unit Price with VAT: | kr.51.60000 |