


G97V21312HR | |
|---|---|
DigiKey Part Number | 664-G97V21312HRTR-ND - Tape & Reel (TR) 664-G97V21312HRCT-ND - Cut Tape (CT) 664-G97V21312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V21312HR |
Description | CONN EDGE DUAL FMALE 38POS 0.024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V21312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.03000 | kr.27.03 |
| 10 | kr.22.95600 | kr.229.56 |
| 25 | kr.21.51720 | kr.537.93 |
| 50 | kr.20.48900 | kr.1,024.45 |
| 100 | kr.19.51060 | kr.1,951.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.18.57925 | kr.3,715.85 |
| 400 | kr.17.69250 | kr.7,077.00 |
| 600 | kr.17.19377 | kr.10,316.26 |
| 1.000 | kr.16.58547 | kr.16,585.47 |
| 1.400 | kr.16.19659 | kr.22,675.23 |
| 2.000 | kr.15.79457 | kr.31,589.14 |
| Unit Price without VAT: | kr.27.03000 |
|---|---|
| Unit Price with VAT: | kr.33.78750 |






