Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G88MPSH0422HR | |
|---|---|
DigiKey Part Number | 664-G88MPSH0422HR-ND |
Manufacturer | |
Manufacturer Product Number | G88MPSH0422HR |
Description | MICRO POWER SUPER 3.0MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPSH0422HR Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Plastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G88MPH0421AEU | Amphenol CS (Commercial Products) | 0 | 664-G88MPH0421AEU-ND | kr.0.86017 | Parametric Equivalent |
| G88MPH0422CEU | Amphenol CS (Commercial Products) | 9.841 | 664-G88MPH0422CEU-ND | kr.1.20000 | Parametric Equivalent |
| 0430250400 | Molex | 102.548 | WM1784-ND | kr.2.54000 | Parametric Equivalent |
| 0430250408 | Molex | 23.430 | WM11225-ND | kr.2.79000 | Parametric Equivalent |
| 10127716-041LF | Amphenol CS (FCI) | 0 | 609-10127716-041LF-ND | kr.0.64123 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.46279 | kr.13,883.70 |
| Unit Price without VAT: | kr.0.46279 |
|---|---|
| Unit Price with VAT: | kr.0.57849 |














