12 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
G88MPH1222CEU
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G88MPH1222CEU

DigiKey Part Number
664-G88MPH1222CEU-ND
Manufacturer
Manufacturer Product Number
G88MPH1222CEU
Description
MICRO POWER PLUS 2X6 CABLE SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G88MPH1222CEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Termination
Crimp
Connector Type
Fastening Type
Latch Lock
Contact Type
Female Socket
Color
Black
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430251200Molex19.855WM1788-NDkr.5.07000Parametric Equivalent
0430251208Molex9.582WM10642-NDkr.6.16000Parametric Equivalent
1-794617-2TE Connectivity AMP Connectors1.826A30298-NDkr.5.45000Parametric Equivalent
662012113322Würth Elektronik564732-4927-NDkr.8.12000Parametric Equivalent
DMT-2A-12Adam Tech3.9812057-DMT-2A-12-NDkr.3.11000Parametric Equivalent
In-Stock: 6.179
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.40100kr.14.01
25kr.1.31600kr.32.90
50kr.1.25280kr.62.64
100kr.1.19260kr.119.26
250kr.1.11760kr.279.40
500kr.1.06424kr.532.12
1.000kr.1.01332kr.1,013.32
2.500kr.0.94983kr.2,374.57
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250