


G88MPH0622CEU | |
|---|---|
DigiKey Part Number | 664-G88MPH0622CEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH0622CEU |
Description | MICRO POWER PLUS 2X3 CABLE SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH0622CEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Black |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250600 | Molex | 22.691 | WM1785-ND | kr.3.04000 | Parametric Equivalent |
| 0430250608 | Molex | 9.785 | WM13209-ND | kr.4.12000 | Parametric Equivalent |
| 2064610602 | Molex | 1.090 | 900-2064610602-ND | kr.3.74000 | Parametric Equivalent |
| 2064610603 | Molex | 758 | 900-2064610603-ND | kr.3.74000 | Parametric Equivalent |
| 2064610604 | Molex | 1.787 | 900-2064610604-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.14100 | kr.11.41 |
| 25 | kr.1.07000 | kr.26.75 |
| 50 | kr.1.01820 | kr.50.91 |
| 100 | kr.0.96940 | kr.96.94 |
| 250 | kr.0.90864 | kr.227.16 |
| 500 | kr.0.86528 | kr.432.64 |
| 1.000 | kr.0.82388 | kr.823.88 |
| 2.500 | kr.0.77226 | kr.1,930.65 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


