


G88MPH0222CEU | |
|---|---|
DigiKey Part Number | 664-G88MPH0222CEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH0222CEU |
Description | MICRO POWER PLUS 2X1 CABLE SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH0222CEU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Black |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250200 | Molex | 139.540 | WM1783-ND | kr.0.29000 | Parametric Equivalent |
| 0430250208 | Molex | 6.406 | WM16162-ND | kr.0.35000 | Parametric Equivalent |
| 2064610202 | Molex | 3.820 | 900-2064610202-ND | kr.0.38000 | Parametric Equivalent |
| 2064610203 | Molex | 1.522 | 900-2064610203-ND | kr.0.41000 | Parametric Equivalent |
| 2064610204 | Molex | 3.129 | 900-2064610204-ND | kr.0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.95700 | kr.9.57 |
| 25 | kr.0.89520 | kr.22.38 |
| 50 | kr.0.85200 | kr.42.60 |
| 100 | kr.0.81150 | kr.81.15 |
| 250 | kr.0.76028 | kr.190.07 |
| 500 | kr.0.72390 | kr.361.95 |
| 1.000 | kr.0.68928 | kr.689.28 |
| 2.500 | kr.0.64610 | kr.1,615.25 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

