
G88MP16122KEU | |
|---|---|
DigiKey Part Number | 664-G88MP16122KEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MP16122KEU |
Description | G88MP16122KEU-MICROPWR PLUS WAFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MP16122KEU Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 12.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | kr.13.51478 | kr.68,114.49 |
| Unit Price without VAT: | kr.13.51478 |
|---|---|
| Unit Price with VAT: | kr.16.89348 |

