
G888105022T2HR | |
|---|---|
DigiKey Part Number | 664-G888105022T2HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G888105022T2HR |
Description | PROTECT HEADER 2.54MM PITCH STR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G888105022T2HR Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch - Mating | Features Pick and Place |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | kr.16.23100 | kr.20,451.06 |
| Unit Price without VAT: | kr.16.23100 |
|---|---|
| Unit Price with VAT: | kr.20.28875 |

