


G882AH071THR | |
|---|---|
DigiKey Part Number | 664-G882AH071THR-ND |
Manufacturer | |
Manufacturer Product Number | G882AH071THR |
Description | G882AH SERIES, HOUSING FOR BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | G882AH071THR Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.54362 | kr.12,348.96 |
| Unit Price without VAT: | kr.1.54362 |
|---|---|
| Unit Price with VAT: | kr.1.92953 |

