Parametric Equivalent



G881H1021C3HR | |
|---|---|
DigiKey Part Number | G881H1021C3HR-ND |
Manufacturer | |
Manufacturer Product Number | G881H1021C3HR |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H1021C3HR Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 662010013322 | Würth Elektronik | 53 | 732-4920-ND | kr.1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.07672 | kr.20,767.20 |
| Unit Price without VAT: | kr.2.07672 |
|---|---|
| Unit Price with VAT: | kr.2.59590 |





