Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

G862AH302T4EU | |
|---|---|
DigiKey Part Number | 664-G862AH302T4EU-ND |
Manufacturer | |
Manufacturer Product Number | G862AH302T4EU |
Description | G862,2.0MM PITCH,HOUSING,CRIMPIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-030LF | Amphenol CS (FCI) | 91 | 609-10073599-030LF-ND | kr.13.12000 | Parametric Equivalent |
| 10118940-030LF | Amphenol CS (FCI) | 0 | 10118940-030LF-ND | kr.11.92526 | Parametric Equivalent |
| 10118940-330LF | Amphenol CS (FCI) | 0 | 609-10118940-330LF-ND | kr.4.31161 | Parametric Equivalent |
| 2MM-RCP-D15-BX | TE Connectivity AMP Connectors | 3.170 | 17-2MM-RCP-D15-BX-ND | kr.10.08000 | Parametric Equivalent |
| 5016463000 | Molex | 29.565 | 23-5016463000-ND | kr.7.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.09506 | kr.30,950.60 |
| Unit Price without VAT: | kr.3.09506 |
|---|---|
| Unit Price with VAT: | kr.3.86883 |










