
G85B231021B1HR | |
|---|---|
DigiKey Part Number | 664-G85B231021B1HRTR-ND - Tape & Reel (TR) 664-G85B231021B1HRCT-ND - Cut Tape (CT) 664-G85B231021B1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G85B231021B1HR |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | G85B231021B1HR Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.056" (1.42mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 10 | kr.14.73400 | kr.147.34 |
| 25 | kr.13.81360 | kr.345.34 |
| 50 | kr.13.15160 | kr.657.58 |
| 100 | kr.12.52340 | kr.1,252.34 |
| 250 | kr.11.73916 | kr.2,934.79 |
| 500 | kr.11.17882 | kr.5,589.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.64549 | kr.10,645.49 |
| 2.000 | kr.10.13766 | kr.20,275.32 |
| 3.000 | kr.9.85202 | kr.29,556.06 |
| 5.000 | kr.9.50363 | kr.47,518.15 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |



