Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G842H041T3HR | |
|---|---|
DigiKey Part Number | 664-G842H041T3HR-ND |
Manufacturer | |
Manufacturer Product Number | G842H041T3HR |
Description | TERMINAL FEMALE TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G842H041T3HR Models |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00004LF | Amphenol CS (FCI) | 338 | 609-6287-ND | kr.1.20000 | Parametric Equivalent |
| 10157377-04111LF | Amphenol CS (FCI) | 999 | 609-10157377-04111LF-ND | kr.0.63000 | Parametric Equivalent |
| 2473254-4 | TE Connectivity AMP Connectors | 0 | 17-2473254-4-ND | kr.1.41230 | Parametric Equivalent |
| SHR-04V-S(PP) | JST Sales America Inc. | 0 | 455-SHR-04V-S(PP)-ND | kr.0.37615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.65807 | kr.32,903.50 |
| Unit Price without VAT: | kr.0.65807 |
|---|---|
| Unit Price with VAT: | kr.0.82259 |




