120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MC131204022HR

DigiKey Part Number
664-G832MC131204022HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MC131204022HR
Description
BTB 120P P=0.8MM PLUG H=6.7MM GO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MC131204022HR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm, 22mm
Number of Positions
120
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.15.48897kr.27,880.15
Manufacturers Standard Package
Unit Price without VAT:kr.15.48897
Unit Price with VAT:kr.19.36121