
G832MC110645222HR | |
|---|---|
DigiKey Part Number | 664-G832MC110645222HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MC110645222HR |
Description | BTB 64P P=0.8MM PLUG H=7.7MM 30U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MC110645222HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm, 23mm |
Number of Positions 64 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.96404 | kr.35,928.08 |
| Unit Price without VAT: | kr.17.96404 |
|---|---|
| Unit Price with VAT: | kr.22.45505 |

