
G832MC030605122HR | |
|---|---|
DigiKey Part Number | 664-G832MC030605122HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MC030605122HR |
Description | BTB 60P P=0.8MM RECEPTACLE H=7.7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MC030605122HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 60 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.16797 | kr.28,335.94 |
| Unit Price without VAT: | kr.14.16797 |
|---|---|
| Unit Price with VAT: | kr.17.70996 |

