G832MB131204022HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.11.44782
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.12.85181
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.17.38995
Datasheet
120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB131204022HR

DigiKey Part Number
664-G832MB131204022HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MB131204022HR
Description
BTB 120P P=0.8MM PLUG H=6.7MM GO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB131204022HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
7mm, 9mm, 11mm, 15mm, 19mm
Number of Positions
120
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G832MB111204022HRAmphenol CS (Commercial Products)0664-G832MB111204022HRTR-NDkr.11.44782Similar
G832MB111204322HRAmphenol CS (Commercial Products)0664-G832MB111204322HRTR-NDkr.12.85181Similar
G832MB131204322HRAmphenol CS (Commercial Products)0664-G832MB131204322HRTR-NDkr.17.38995Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.11.44782kr.20,606.08
Manufacturers Standard Package
Unit Price without VAT:kr.11.44782
Unit Price with VAT:kr.14.30978