
G832MB111202122HR | |
|---|---|
DigiKey Part Number | 664-G832MB111202122HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB111202122HR |
Description | BTB 120P P=0.8MM PLUG H=4.7MM 15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB111202122HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm, 7mm, 9mm, 13mm, 17mm |
Number of Positions 120 | Height Above Board 0.185" (4.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.15.06720 | kr.36,161.28 |
| Unit Price without VAT: | kr.15.06720 |
|---|---|
| Unit Price with VAT: | kr.18.83400 |

