G832MB110645022HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.13.26679
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.9.11042
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.13.26679
Datasheet
64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB110645022HR

DigiKey Part Number
664-G832MB110645022HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MB110645022HR
Description
BTB 64P P=0.8MM PLUG H=7.7MM GOL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB110645022HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
8mm, 10mm, 12mm, 16mm, 20mm
Number of Positions
64
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G832MB110645322HRAmphenol CS (Commercial Products)0664-G832MB110645322HRTR-NDkr.13.26679Similar
G832MB130645022HRAmphenol CS (Commercial Products)0664-G832MB130645022HRTR-NDkr.9.11042Similar
G832MB130645322HRAmphenol CS (Commercial Products)0664-G832MB130645322HRTR-NDkr.13.26679Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.61617kr.19,232.34
Manufacturers Standard Package
Unit Price without VAT:kr.9.61617
Unit Price with VAT:kr.12.02021