Similar
Similar
Similar

G832MB130605022HR | |
|---|---|
DigiKey Part Number | 664-G832MB130605022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB130605022HR |
Description | BTB 60P P=0.8MM PLUG H=7.7MM GOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB130605022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 8mm, 10mm, 12mm, 16mm, 20mm |
Number of Positions 60 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB110605022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB110605022HRTR-ND | kr.1.14420 | Similar |
| G832MB110605322HR | Amphenol CS (Commercial Products) | 399 | 664-G832MB110605322HRCT-ND | kr.2.63000 | Similar |
| G832MB130605322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB130605322HRTR-ND | kr.1.66708 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.53535 | kr.17,070.70 |
| Unit Price without VAT: | kr.8.53535 |
|---|---|
| Unit Price with VAT: | kr.10.66919 |




