G832MB110602322HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 584
Unit Price: kr.18.70000
Datasheet
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB110602322HR

DigiKey Part Number
664-G832MB110602322HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MB110602322HR
Description
BTB 60P P=0.8MM PLUG H=4.7MM 8U
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB110602322HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
5mm, 7mm, 9mm, 13mm, 17mm
Number of Positions
60
Height Above Board
0.185" (4.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G832MB130602322HRAmphenol CS (Commercial Products)584664-G832MB130602322HRCT-NDkr.18.70000Similar
Available To Order
Check Lead Time
Marketplace Stock: 1.200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.78466kr.29,461.65
Manufacturers Standard Package
Unit Price without VAT:kr.11.78466
Unit Price with VAT:kr.14.73083

Other Suppliers on DigiKey

1.200In Stock
Ships from WEC