
G832MB030607322HR | |
|---|---|
DigiKey Part Number | 664-G832MB030607322HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB030607322HR |
Description | BTB 60P P=0.8MM RECEPTACLE H=15. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB030607322HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 60 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.19.05074 | kr.66,677.59 |
| Unit Price without VAT: | kr.19.05074 |
|---|---|
| Unit Price with VAT: | kr.23.81343 |

