Similar
Similar
Similar
Similar

G832MB030605022HR | |
|---|---|
DigiKey Part Number | 664-G832MB030605022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB030605022HR |
Description | BTB 60P P=0.8MM RECEPTACLE H=7.7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB030605022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 60 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB010605022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010605022HRTR-ND | kr.9.11042 | Similar |
| G832MB010605322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010605322HRTR-ND | kr.12.93872 | Similar |
| G832MB030605322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030605322HRTR-ND | kr.12.93872 | Similar |
| 61082-062702LF | Amphenol CS (FCI) | 0 | 609-61082-062702LFTR-ND | kr.9.29495 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.11042 | kr.18,220.84 |
| Unit Price without VAT: | kr.9.11042 |
|---|---|
| Unit Price with VAT: | kr.11.38803 |





