
LE B Q8WP-8A7B-W3-0-A40-R18-Z | |
|---|---|
DigiKey Part Number | 475-LEBQ8WP-8A7B-W3-0-A40-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE B Q8WP-8A7B-W3-0-A40-R18-Z |
Description | LED OSTAR PROJ BLU 454NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Blue 454nm (448nm ~ 460nm) 2-SMD, No Lead Exposed Pad |
Category | Current - Max 5A |
Mfr | Luminous Flux @ Current/Temperature 2045mW (1590mW ~ 2500mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead Exposed Pad |
Wavelength 454nm (448nm ~ 460nm) | Supplier Device Package SMD |
Current - Test 1.4A | Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Height - Seated (Max) 0.053" (1.35mm) |

