
G832MB011201322HR | |
|---|---|
DigiKey Part Number | 664-G832MB011201322HRTR-ND - Tape & Reel (TR) 664-G832MB011201322HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G832MB011201322HR |
Description | BTB 120P P=0.8MM RECEPTACLE H=3. |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB011201322HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 120 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.18.90000 | kr.189.00 |
| 100 | kr.16.06180 | kr.1,606.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.11.56812 | kr.32,390.74 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |

