G832MB010807022HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.20.78474
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.14.87875
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.20.78474
Datasheet
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB010807022HR

DigiKey Part Number
664-G832MB010807022HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MB010807022HR
Description
BTB 80P P=0.8MM RECEPTACLE H=15.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB010807022HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
17mm, 18mm, 19mm, 20mm
Number of Positions
80
Height Above Board
0.618" (15.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G832MB010807322HRAmphenol CS (Commercial Products)0664-G832MB010807322HRTR-NDkr.20.78474Similar
G832MB030807022HRAmphenol CS (Commercial Products)0664-G832MB030807022HRTR-NDkr.14.87875Similar
G832MB030807322HRAmphenol CS (Commercial Products)0664-G832MB030807322HRTR-NDkr.20.78474Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.14.87875kr.66,954.38
Unit Price without VAT:kr.14.87875
Unit Price with VAT:kr.18.59844