G832MB010806022HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.16.87638
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.11.62259
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.16.55516
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.8.81070
Datasheet
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB010806022HR

DigiKey Part Number
664-G832MB010806022HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MB010806022HR
Description
BTB 80P P=0.8MM RECEPTACLE H=11.
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB010806022HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Number of Positions
80
Height Above Board
0.461" (11.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G832MB010806322HRAmphenol CS (Commercial Products)0664-G832MB010806322HRTR-NDkr.16.87638Similar
G832MB030806022HRAmphenol CS (Commercial Products)0664-G832MB030806022HRTR-NDkr.11.62259Similar
G832MB030806322HRAmphenol CS (Commercial Products)0664-G832MB030806322HRTR-NDkr.16.55516Similar
61082-083402PLFAmphenol CS (FCI)0609-61082-083402PLFTR-NDkr.8.81070Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.11.62259kr.14,528.24
Manufacturers Standard Package
Unit Price without VAT:kr.11.62259
Unit Price with VAT:kr.14.52824