
G825M06311YEU | |
|---|---|
DigiKey Part Number | 664-G825M06311YEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G825M06311YEU |
Description | PIN HEADER 2.0MM PITCH STR SMT,1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G825M06311YEU Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.5A |
Shrouding Unshrouded | Voltage Rating 250VDC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.850 | kr.8.43184 | kr.49,326.26 |
| Unit Price without VAT: | kr.8.43184 |
|---|---|
| Unit Price with VAT: | kr.10.53980 |

