
G8230813YCPTHR | |
|---|---|
DigiKey Part Number | 664-G8230813YCPTHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G8230813YCPTHR |
Description | BOX HEADER 2.0MM PITCH STR,2X4PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G8230813YCPTHR Models |
Category | Contact Length - Post 0.085" (2.16mm) |
Mfr | Overall Contact Length 0.252" (6.40mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Detent Lock | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.7.73473 | kr.34,806.28 |
| Unit Price without VAT: | kr.7.73473 |
|---|---|
| Unit Price with VAT: | kr.9.66841 |

