
G821EU210AAL10Y | |
|---|---|
DigiKey Part Number  | 664-G821EU210AAL10Y-ND  | 
Manufacturer  | |
Manufacturer Product Number  | G821EU210AAL10Y  | 
Description  | BOX HEADER 2.54MM*2.54MM PITCH S  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 10 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | G821EU210AAL10Y Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | 9  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | 0.118" (3.00mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.346" (8.80mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | Flash  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Thermoplastic  | |
Features  | Keying Slot  | |
Operating Temperature  | -25°C ~ 85°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3A  | |
Voltage Rating  | 250VDC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | Flash  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 | 
| 10 | kr.3.53300 | kr.35.33 | 
| 100 | kr.2.99900 | kr.299.90 | 
| 500 | kr.2.67660 | kr.1,338.30 | 
| 2.080 | kr.2.42040 | kr.5,034.43 | 
| 6.240 | kr.2.23990 | kr.13,976.98 | 
| 10.400 | kr.2.16065 | kr.22,470.76 | 
| Unit Price without VAT: | kr.4.16000 | 
|---|---|
| Unit Price with VAT: | kr.5.20000 | 



