Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G800LQ586005EU

DigiKey Part Number
664-G800LQ586005EU-ND
Manufacturer
Manufacturer Product Number
G800LQ586005EU
Description
PIN HEADER 2.54MM PITCH STR DIP,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
G800LQ586005EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.236" (6.00mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bag
Overall Contact Length
0.453" (11.50mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250VDC
Termination
Solder
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
4.200kr.8.85461kr.37,189.36
Manufacturers Standard Package
Unit Price without VAT:kr.8.85461
Unit Price with VAT:kr.11.06826