
G800LQ300010EU | |
|---|---|
DigiKey Part Number | 664-G800LQ300010EU-ND |
Manufacturer | |
Manufacturer Product Number | G800LQ300010EU |
Description | PIN HEADER 2.54MM PITCH STR DIP, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.454" (11.54mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.6.84331 | kr.82,119.72 |
| Unit Price without VAT: | kr.6.84331 |
|---|---|
| Unit Price with VAT: | kr.8.55414 |

