Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G800305005KYEU

DigiKey Part Number
664-G800305005KYEU-ND
Manufacturer
Manufacturer Product Number
G800305005KYEU
Description
PIN HEADER 2.54MM PITCH STR DIP,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
G800305005KYEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.450" (11.43mm)
Packaging
Bag
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions Loaded
All
Operating Temperature
-25°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Kinked Pin, Solder
Voltage Rating
250VDC
Fastening Type
Push-Pull
Contact Finish Thickness - Post
Flash
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
30.000kr.2.10699kr.63,209.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.10699
Unit Price with VAT:kr.2.63374