



G64V32312HR | |
|---|---|
DigiKey Part Number | 664-G64V32312HRTR-ND - Tape & Reel (TR) 664-G64V32312HRCT-ND - Cut Tape (CT) 664-G64V32312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G64V32312HR |
Description | CONN EDGE DUAL FMALE 84POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G64V32312HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Board Lock, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28; 14 | Color Black |
Number of Positions 84 | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.94000 | kr.52.94 |
| 10 | kr.45.00800 | kr.450.08 |
| 25 | kr.42.18640 | kr.1,054.66 |
| 50 | kr.40.17160 | kr.2,008.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | kr.33.71735 | kr.5,226.19 |
| 310 | kr.32.10884 | kr.9,953.74 |
| 465 | kr.31.20385 | kr.14,509.79 |
| 775 | kr.30.10003 | kr.23,327.52 |
| 1.085 | kr.29.39476 | kr.31,893.31 |
| 1.550 | kr.28.66514 | kr.44,430.97 |
| Unit Price without VAT: | kr.52.94000 |
|---|---|
| Unit Price with VAT: | kr.66.17500 |

