G53H081CEU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11.030
Unit Price: kr.3.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.796
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.63378
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.59194
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 319
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 556
Unit Price: kr.1.84000
Datasheet
8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
G53H081CEU
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G53H081CEU

DigiKey Part Number
664-G53H081CEU-ND
Manufacturer
Manufacturer Product Number
G53H081CEU
Description
SOCKET 3.96MM PITCH,CRIPMING TYP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
G53H081CEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0009501081Molex11.030WM18819-NDkr.3.31000Parametric Equivalent
0430610008Molex4.796WM13214-NDkr.2.05000Parametric Equivalent
0430613015Molex00430613015-NDkr.1.63378Parametric Equivalent
2132189-8TE Connectivity AMP Connectors0A103934-NDkr.1.59194Parametric Equivalent
640250-8TE Connectivity AMP Connectors0A19956-NDkr.3.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
7.000kr.1.18186kr.8,273.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.18186
Unit Price with VAT:kr.1.47733