
G45AA1907108HR | |
|---|---|
DigiKey Part Number | 664-G45AA1907108HR-ND |
Manufacturer | |
Manufacturer Product Number | G45AA1907108HR |
Description | HDMI2.1, A, UPRIGHT DIP, GOLD FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G45AA1907108HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | kr.8.08231 | kr.54,959.71 |
| Unit Price without VAT: | kr.8.08231 |
|---|---|
| Unit Price with VAT: | kr.10.10289 |

