



G42V15332HR | |
|---|---|
DigiKey Part Number | 664-G42V15332HRTR-ND - Tape & Reel (TR) 664-G42V15332HRCT-ND - Cut Tape (CT) 664-G42V15332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G42V15332HR |
Description | CONN EDGE DUAL FMALE 50POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V15332HR Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC (Commercial Products) | Read Out Dual |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 25 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 10 | kr.27.94000 | kr.279.40 |
| 25 | kr.26.18680 | kr.654.67 |
| 50 | kr.24.93640 | kr.1,246.82 |
| 100 | kr.23.74520 | kr.2,374.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.22.61160 | kr.4,522.32 |
| 400 | kr.21.53270 | kr.8,613.08 |
| 600 | kr.20.92570 | kr.12,555.42 |
| 1.000 | kr.20.18542 | kr.20,185.42 |
| 1.400 | kr.19.71237 | kr.27,597.32 |
| 2.000 | kr.19.22304 | kr.38,446.08 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |

