74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Mini Cool Edge IO | Datasheet Preview
G42V12352HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G42V12352HR

DigiKey Part Number
664-G42V12352HRTR-ND - Tape & Reel (TR)
664-G42V12352HRCT-ND - Cut Tape (CT)
664-G42V12352HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G42V12352HR
Description
CONN EDGE DUAL FMALE 74POS 0.024
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G42V12352HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.024" (0.60mm)
Manufacturer
Amphenol ICC (Commercial Products)
Read Out
Dual
Series
Features
Board Guide, Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Card Type
Non Specified - Dual Edge
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
37
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
74
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.00000kr.35.00
10kr.29.73500kr.297.35
25kr.27.87080kr.696.77
50kr.26.54060kr.1,327.03
100kr.25.27310kr.2,527.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.20.42560kr.4,085.12
400kr.19.45080kr.7,780.32
600kr.18.90240kr.11,341.44
1.000kr.18.23371kr.18,233.71
1.400kr.17.80630kr.24,928.82
2.000kr.17.36428kr.34,728.56
Manufacturers Standard Package
Unit Price without VAT:kr.35.00000
Unit Price with VAT:kr.43.75000