



G40HB232212HR | |
|---|---|
DigiKey Part Number | G40HB232212HRTR-ND - Tape & Reel (TR) G40HB232212HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G40HB232212HR |
Description | CONN MIN HD SAS RCPT 1X2 72P SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40HB232212HR Models |
Category | Number of Positions 72 (36 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Lock, Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle (1x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.92000 | kr.51.92 |
| 10 | kr.44.12000 | kr.441.20 |
| 25 | kr.41.35720 | kr.1,033.93 |
| 50 | kr.39.38020 | kr.1,969.01 |
| 100 | kr.37.50110 | kr.3,750.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.27.80575 | kr.111,223.00 |
| Unit Price without VAT: | kr.51.92000 |
|---|---|
| Unit Price with VAT: | kr.64.90000 |

