
G40H11332HR | |
|---|---|
DigiKey Part Number | 664-G40H11332HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G40H11332HR |
Description | G40H11332HR-MINI-SAS HD R/A,1X1, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G40H11332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.19.44111 | kr.93,317.33 |
| Unit Price without VAT: | kr.19.44111 |
|---|---|
| Unit Price with VAT: | kr.24.30139 |


